
AC1210JR-072K2L | |
|---|---|
DigiKey Part Number | 13-AC1210JR-072K2LTR-ND - Tape & Reel (TR) 13-AC1210JR-072K2LCT-ND - Cut Tape (CT) 13-AC1210JR-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-072K2L |
Description | RES SMD 2.2K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-072K2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1210JR-072K2L | YAGEO | 756 | 13-RC1210JR-072K2LCT-ND | € 0,13000 | Upgrade |
| RC1210FR-072K2L | YAGEO | 18 316 | 13-RC1210FR-072K2LCT-ND | € 0,14000 | Similar |
| CRGCQ1210J2K2 | TE Connectivity Passive Product | 19 465 | A130222CT-ND | € 0,17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,08900 | € 0,89 |
| 25 | € 0,07040 | € 1,76 |
| 50 | € 0,05980 | € 2,99 |
| 100 | € 0,05160 | € 5,16 |
| 250 | € 0,04324 | € 10,81 |
| 500 | € 0,03844 | € 19,22 |
| 1 000 | € 0,03462 | € 34,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02692 | € 134,60 |
| 10 000 | € 0,02525 | € 252,50 |
| 15 000 | € 0,02443 | € 366,45 |
| 25 000 | € 0,02355 | € 588,75 |
| 35 000 | € 0,02305 | € 806,75 |
| 50 000 | € 0,02257 | € 1 128,50 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

