
AC1210FR-076R2L | |
|---|---|
DigiKey Part Number | YAG5138TR-ND - Tape & Reel (TR) YAG5138CT-ND - Cut Tape (CT) YAG5138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-076R2L |
Description | RES 6.2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-076R2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,11000 | € 1,10 |
| 25 | € 0,08800 | € 2,20 |
| 50 | € 0,07540 | € 3,77 |
| 100 | € 0,06550 | € 6,55 |
| 250 | € 0,05560 | € 13,90 |
| 500 | € 0,04984 | € 24,92 |
| 1 000 | € 0,04529 | € 45,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03587 | € 179,35 |
| 10 000 | € 0,03386 | € 338,60 |
| 15 000 | € 0,03289 | € 493,35 |
| 25 000 | € 0,03183 | € 795,75 |
| 35 000 | € 0,03123 | € 1 093,05 |
| 50 000 | € 0,03066 | € 1 533,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

