
AC1210FR-0730RL | |
|---|---|
DigiKey Part Number | 13-AC1210FR-0730RLTR-ND - Tape & Reel (TR) 13-AC1210FR-0730RLCT-ND - Cut Tape (CT) 13-AC1210FR-0730RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-0730RL |
Description | RES SMD 30 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-0730RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,09900 | € 0,99 |
| 25 | € 0,07880 | € 1,97 |
| 50 | € 0,06740 | € 3,37 |
| 100 | € 0,05830 | € 5,83 |
| 250 | € 0,04912 | € 12,28 |
| 500 | € 0,04388 | € 21,94 |
| 1 000 | € 0,03970 | € 39,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03116 | € 155,80 |
| 10 000 | € 0,02933 | € 293,30 |
| 15 000 | € 0,02844 | € 426,60 |
| 25 000 | € 0,02747 | € 686,75 |
| 35 000 | € 0,02692 | € 942,20 |
| 50 000 | € 0,02639 | € 1 319,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

