AC1206KRX7R8BB474 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 8 043
Unit Price: € 0,32000
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC1206KRX7R8BB474

DigiKey Part Number
13-AC1206KRX7R8BB474-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1206KRX7R8BB474
Description
CAP CER 0.47UF 25V X7R 1206
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C474K3RACAUTOKEMET8 043399-7027-1-ND€ 0,32000Direct
Obsolete
This product is no longer manufactured. View Substitutes