


AC1206KRX7R8BB104 | |
|---|---|
DigiKey Part Number | 311-3229-2-ND - Tape & Reel (TR) 311-3229-1-ND - Cut Tape (CT) 311-3229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KRX7R8BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12200 | € 1,22 |
| 50 | € 0,08760 | € 4,38 |
| 100 | € 0,07720 | € 7,72 |
| 500 | € 0,05950 | € 29,75 |
| 1 000 | € 0,05408 | € 54,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04376 | € 175,04 |
| 8 000 | € 0,04088 | € 327,04 |
| 12 000 | € 0,03944 | € 473,28 |
| 20 000 | € 0,03784 | € 756,80 |
| 28 000 | € 0,03691 | € 1 033,48 |
| 40 000 | € 0,03602 | € 1 440,80 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

