


AC1206KRX7R0BB223 | |
|---|---|
DigiKey Part Number | 311-3227-2-ND - Tape & Reel (TR) 311-3227-1-ND - Cut Tape (CT) 311-3227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KRX7R0BB223 |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KRX7R0BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16100 | € 1,61 |
| 50 | € 0,11780 | € 5,89 |
| 100 | € 0,10440 | € 10,44 |
| 500 | € 0,08182 | € 40,91 |
| 1 000 | € 0,07487 | € 74,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06136 | € 245,44 |
| 8 000 | € 0,05767 | € 461,36 |
| 12 000 | € 0,05583 | € 669,96 |
| 20 000 | € 0,05378 | € 1 075,60 |
| 28 000 | € 0,05258 | € 1 472,24 |
| 40 000 | € 0,05143 | € 2 057,20 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

