


AC1206KKX7R0BB474 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R0BB474TR-ND - Tape & Reel (TR) 13-AC1206KKX7R0BB474CT-ND - Cut Tape (CT) 13-AC1206KKX7R0BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R0BB474 |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R0BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28700 | € 2,87 |
| 50 | € 0,21580 | € 10,79 |
| 100 | € 0,19390 | € 19,39 |
| 500 | € 0,15678 | € 78,39 |
| 1 000 | € 0,14534 | € 145,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13593 | € 271,86 |
| 4 000 | € 0,12819 | € 512,76 |
| 6 000 | € 0,12430 | € 745,80 |
| 10 000 | € 0,12000 | € 1 200,00 |
| 14 000 | € 0,11749 | € 1 644,86 |
| 20 000 | € 0,11507 | € 2 301,40 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

