
AC1206JRNPOYBN470 | |
|---|---|
DigiKey Part Number | 311-3219-2-ND - Tape & Reel (TR) 311-3219-1-ND - Cut Tape (CT) 311-3219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPOYBN470 |
Description | CAP CER 47PF 250V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPOYBN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20400 | € 2,04 |
| 50 | € 0,15080 | € 7,54 |
| 100 | € 0,13440 | € 13,44 |
| 500 | € 0,10674 | € 53,37 |
| 1 000 | € 0,09818 | € 98,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08131 | € 325,24 |
| 8 000 | € 0,07678 | € 614,24 |
| 12 000 | € 0,07451 | € 894,12 |
| 20 000 | € 0,07199 | € 1 439,80 |
| 28 000 | € 0,07052 | € 1 974,56 |
| 40 000 | € 0,06911 | € 2 764,40 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

