
AC1206JRNPOBBN220 | |
|---|---|
DigiKey Part Number | 311-3211-2-ND - Tape & Reel (TR) 311-3211-1-ND - Cut Tape (CT) 311-3211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPOBBN220 |
Description | CAP CER 22PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPOBBN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21200 | € 2,12 |
| 50 | € 0,15720 | € 7,86 |
| 100 | € 0,14020 | € 14,02 |
| 500 | € 0,11160 | € 55,80 |
| 1 000 | € 0,10275 | € 102,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08524 | € 340,96 |
| 8 000 | € 0,08055 | € 644,40 |
| 12 000 | € 0,07820 | € 938,40 |
| 20 000 | € 0,07560 | € 1 512,00 |
| 28 000 | € 0,07408 | € 2 074,24 |
| 40 000 | € 0,07261 | € 2 904,40 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

