AC1206JRNPO9BN151 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,05639
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: € 1,04664
Datasheet

Direct


KEMET
In Stock: 2 432
Unit Price: € 0,22000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 3,58821
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,85000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 3,58821
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,85000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,04664
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 3,58821
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,85000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,04664
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 3,58821
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,85000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,04664
Datasheet
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JRNPO9BN151

DigiKey Part Number
AC1206JRNPO9BN151-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1206JRNPO9BN151
Description
CAP CER 150PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206JRNPO9BN151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206JRNPO0BN151YAGEO0AC1206JRNPO0BN151-ND€ 0,05639Upgrade
1206J0500151JATKnowles Syfer01206J0500151JAT-ND€ 1,04664Direct
C1206C151J5GACAUTOKEMET2 432399-C1206C151J5GACAUTOCT-ND€ 0,22000Direct
1206J0500151FATKnowles Syfer01206J0500151FAT-ND€ 3,58821Upgrade
1206J0500151GATKnowles Syfer01206J0500151GAT-ND€ 1,85000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05502€ 220,08
Manufacturers Standard Package
Unit Price without VAT:€ 0,05502
Unit Price with VAT:€ 0,06712