
AC1206JRNPO0BN220 | |
|---|---|
DigiKey Part Number | 311-3195-2-ND - Tape & Reel (TR) 311-3195-1-ND - Cut Tape (CT) 311-3195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPO0BN220 |
Description | CAP CER 22PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPO0BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206JRNPOBBN220 | YAGEO | 14 224 | 311-3211-1-ND | € 0,36000 | Upgrade |
| AC1206JRNPOYBN220 | YAGEO | 10 513 | 311-3217-1-ND | € 0,34000 | Upgrade |
| C1206C220J1GACAUTO | KEMET | 1 395 | 399-C1206C220J1GACAUTOCT-ND | € 0,21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15100 | € 1,51 |
| 50 | € 0,10940 | € 5,47 |
| 100 | € 0,09690 | € 9,69 |
| 500 | € 0,07560 | € 37,80 |
| 1 000 | € 0,06904 | € 69,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05639 | € 225,56 |
| 8 000 | € 0,05292 | € 423,36 |
| 12 000 | € 0,05118 | € 614,16 |
| 20 000 | € 0,04925 | € 985,00 |
| 28 000 | € 0,04812 | € 1 347,36 |
| 40 000 | € 0,04704 | € 1 881,60 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

