
AC1206JR-0743KL | |
|---|---|
DigiKey Part Number | 13-AC1206JR-0743KLTR-ND - Tape & Reel (TR) 13-AC1206JR-0743KLCT-ND - Cut Tape (CT) 13-AC1206JR-0743KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-0743KL |
Description | RES SMD 43K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-0743KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04000 | € 0,40 |
| 25 | € 0,03040 | € 0,76 |
| 50 | € 0,02500 | € 1,25 |
| 100 | € 0,02080 | € 2,08 |
| 250 | € 0,01664 | € 4,16 |
| 500 | € 0,01428 | € 7,14 |
| 1 000 | € 0,01241 | € 12,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00891 | € 44,55 |
| 10 000 | € 0,00810 | € 81,00 |
| 15 000 | € 0,00771 | € 115,65 |
| 25 000 | € 0,00728 | € 182,00 |
| 35 000 | € 0,00704 | € 246,40 |
| 50 000 | € 0,00680 | € 340,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

