1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206GRNPO9BN102

DigiKey Part Number
13-AC1206GRNPO9BN102TR-ND - Tape & Reel (TR)
13-AC1206GRNPO9BN102CT-ND - Cut Tape (CT)
13-AC1206GRNPO9BN102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206GRNPO9BN102
Description
CAP CER 1000PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206GRNPO9BN102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,15000€ 1,50
50€ 0,10940€ 5,47
100€ 0,09680€ 9,68
500€ 0,07560€ 37,80
1 000€ 0,06904€ 69,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05641€ 225,64
8 000€ 0,05294€ 423,52
12 000€ 0,05120€ 614,40
20 000€ 0,04928€ 985,60
28 000€ 0,04815€ 1 348,20
40 000€ 0,04707€ 1 882,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500