
AC1206GRNPO9BN102 | |
|---|---|
DigiKey Part Number | 13-AC1206GRNPO9BN102TR-ND - Tape & Reel (TR) 13-AC1206GRNPO9BN102CT-ND - Cut Tape (CT) 13-AC1206GRNPO9BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206GRNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206GRNPO9BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15000 | € 1,50 |
| 50 | € 0,10940 | € 5,47 |
| 100 | € 0,09680 | € 9,68 |
| 500 | € 0,07560 | € 37,80 |
| 1 000 | € 0,06904 | € 69,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05641 | € 225,64 |
| 8 000 | € 0,05294 | € 423,52 |
| 12 000 | € 0,05120 | € 614,40 |
| 20 000 | € 0,04928 | € 985,60 |
| 28 000 | € 0,04815 | € 1 348,20 |
| 40 000 | € 0,04707 | € 1 882,80 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

