8.06 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-078R06L

DigiKey Part Number
13-AC1206FR-078R06LTR-ND - Tape & Reel (TR)
13-AC1206FR-078R06LCT-ND - Cut Tape (CT)
13-AC1206FR-078R06LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-078R06L
Description
RES SMD 8.06 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.06 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-078R06L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2BTTD8R06FKOA Speer Electronics, Inc.11 0072019-RK73H2BTTD8R06FCT-ND€ 0,08000Direct
In-Stock: 4 850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,06600€ 0,66
25€ 0,05120€ 1,28
50€ 0,04320€ 2,16
100€ 0,03670€ 3,67
250€ 0,03024€ 7,56
500€ 0,02656€ 13,28
1 000€ 0,02362€ 23,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01786€ 89,30
10 000€ 0,01658€ 165,80
15 000€ 0,01595€ 239,25
25 000€ 0,01527€ 381,75
35 000€ 0,01488€ 520,80
50 000€ 0,01452€ 726,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080