


AC0805KRX7RBBB472 | |
|---|---|
DigiKey Part Number | 311-3181-2-ND - Tape & Reel (TR) 311-3181-1-ND - Cut Tape (CT) 311-3181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7RBBB472 |
Description | CAP CER 4700PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7RBBB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17600 | € 1,76 |
| 50 | € 0,12900 | € 6,45 |
| 100 | € 0,11460 | € 11,46 |
| 500 | € 0,09024 | € 45,12 |
| 1 000 | € 0,08273 | € 82,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06807 | € 272,28 |
| 8 000 | € 0,06409 | € 512,72 |
| 12 000 | € 0,06210 | € 745,20 |
| 20 000 | € 0,05989 | € 1 197,80 |
| 28 000 | € 0,05860 | € 1 640,80 |
| 40 000 | € 0,05736 | € 2 294,40 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

