


AC0805KRX7R9BB393 | |
|---|---|
DigiKey Part Number | 13-AC0805KRX7R9BB393TR-ND - Tape & Reel (TR) 13-AC0805KRX7R9BB393CT-ND - Cut Tape (CT) 13-AC0805KRX7R9BB393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R9BB393 |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C393K5RACAUTO | KEMET | 5 508 | 399-C0805C393K5RACAUTOCT-ND | € 1,15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03600 | € 0,36 |
| 50 | € 0,02440 | € 1,22 |
| 100 | € 0,02090 | € 2,09 |
| 500 | € 0,01506 | € 7,53 |
| 1 000 | € 0,01328 | € 13,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01012 | € 40,48 |
| 8 000 | € 0,00918 | € 73,44 |
| 12 000 | € 0,00871 | € 104,52 |
| 20 000 | € 0,00819 | € 163,80 |
| 28 000 | € 0,00788 | € 220,64 |
| 40 000 | € 0,00759 | € 303,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

