0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KRX7R0BB223

DigiKey Part Number
311-3159-2-ND - Tape & Reel (TR)
311-3159-1-ND - Cut Tape (CT)
311-3159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KRX7R0BB223
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KRX7R0BB223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805KKX7RYBB223YAGEO2 294311-3155-1-ND€ 0,23000Upgrade
08051C223K4T2AKYOCERA AVX28 801478-KAM21BR72A223KTCT-ND€ 0,10000Direct
08051C223K4T4AKYOCERA AVX28 624478-KAM21BR72A223KMCT-ND€ 0,10000Direct
C0805C223K1RACAUTOKEMET15 536399-6944-1-ND€ 0,30000Direct
C0805F223K1RACAUTOKEMET7 317399-6985-1-ND€ 0,32000Direct
In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,09900€ 0,99
50€ 0,07080€ 3,54
100€ 0,06200€ 6,20
500€ 0,04724€ 23,62
1 000€ 0,04272€ 42,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03423€ 136,92
8 000€ 0,03183€ 254,64
12 000€ 0,03064€ 367,68
20 000€ 0,02931€ 586,20
28 000€ 0,02853€ 798,84
40 000€ 0,02779€ 1 111,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20740