


AC0805KKX7R8BB225 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R8BB225TR-ND - Tape & Reel (TR) 13-AC0805KKX7R8BB225CT-ND - Cut Tape (CT) 13-AC0805KKX7R8BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R8BB225 |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R8BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C225K3RACAUTO | KEMET | 9 886 | 399-C0805C225K3RACAUTOCT-ND | € 0,21000 | Direct |
| CGA4J3X7R1E225K125AB | TDK | 122 122 | 445-6965-1-ND | € 0,38000 | Direct |
| CGJ4J3X7R1E225K125AB | TDK | 1 224 | 445-13370-1-ND | € 0,56000 | Direct |
| TMF212B7225KGHT | Taiyo Yuden | 2 710 | 587-TMF212B7225KGHTCT-ND | € 0,31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27600 | € 2,76 |
| 50 | € 0,20700 | € 10,35 |
| 100 | € 0,18570 | € 18,57 |
| 500 | € 0,14990 | € 74,95 |
| 1 000 | € 0,13885 | € 138,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11923 | € 357,69 |
| 6 000 | € 0,11287 | € 677,22 |
| 9 000 | € 0,10968 | € 987,12 |
| 15 000 | € 0,10615 | € 1 592,25 |
| 21 000 | € 0,10408 | € 2 185,68 |
| 30 000 | € 0,10209 | € 3 062,70 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

