


AC0805KKX7R7BB475 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R7BB475TR-ND - Tape & Reel (TR) 13-AC0805KKX7R7BB475CT-ND - Cut Tape (CT) 13-AC0805KKX7R7BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R7BB475 |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C475K4RACAUTO | KEMET | 90 632 | 399-15711-1-ND | € 0,23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,19900 | € 1,99 |
| 50 | € 0,14660 | € 7,33 |
| 100 | € 0,13050 | € 13,05 |
| 500 | € 0,10344 | € 51,72 |
| 1 000 | € 0,09510 | € 95,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08077 | € 242,31 |
| 6 000 | € 0,07597 | € 455,82 |
| 9 000 | € 0,07357 | € 662,13 |
| 15 000 | € 0,07091 | € 1 063,65 |
| 21 000 | € 0,06936 | € 1 456,56 |
| 30 000 | € 0,06786 | € 2 035,80 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

