


AC0805KFX7R9BB104 | |
|---|---|
DigiKey Part Number | 13-AC0805KFX7R9BB104TR-ND - Tape & Reel (TR) 13-AC0805KFX7R9BB104CT-ND - Cut Tape (CT) 13-AC0805KFX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KFX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K5RACAUTO7210 | KEMET | 35 938 | 399-C0805C104K5RACAUTO7210CT-ND | € 0,14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10300 | € 1,03 |
| 50 | € 0,07360 | € 3,68 |
| 100 | € 0,06460 | € 6,46 |
| 500 | € 0,04938 | € 24,69 |
| 1 000 | € 0,04469 | € 44,69 |
| 2 500 | € 0,03975 | € 99,38 |
| 5 000 | € 0,03678 | € 183,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03270 | € 327,00 |
| 20 000 | € 0,03078 | € 615,60 |
| 30 000 | € 0,02982 | € 894,60 |
| 50 000 | € 0,02876 | € 1 438,00 |
| 70 000 | € 0,02814 | € 1 969,80 |
| 100 000 | € 0,02754 | € 2 754,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

