Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC0805JR-078M2L | |
|---|---|
DigiKey Part Number | AC0805JR-078M2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0805JR-078M2L |
Description | RES SMD 8.2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-078M2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0805FR-078M2L | YAGEO | 4 750 | 13-AF0805FR-078M2LCT-ND | € 0,13000 | Similar |
| AR0805FR-078M2L | YAGEO | 0 | AR0805FR-078M2L-ND | € 0,06877 | Similar |
| RC0805FR-078M2L | YAGEO | 5 156 | 13-RC0805FR-078M2LCT-ND | € 0,08000 | Similar |
| RC0805JR-078M2L | YAGEO | 12 409 | 311-8.2MARCT-ND | € 0,08000 | Similar |
| AC0805FR-078M2L | YAGEO | 0 | AC0805FR-078M2L-ND | € 0,00644 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00566 | € 28,30 |
| Unit Price without VAT: | € 0,00566 |
|---|---|
| Unit Price with VAT: | € 0,00691 |







