1.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-7W1K1L

DigiKey Part Number
13-AC0805FR-7W1K1LTR-ND - Tape & Reel (TR)
13-AC0805FR-7W1K1LCT-ND - Cut Tape (CT)
13-AC0805FR-7W1K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-7W1K1L
Description
RES CHIP 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04500€ 0,45
25€ 0,03480€ 0,87
50€ 0,02860€ 1,43
100€ 0,02390€ 2,39
250€ 0,01928€ 4,82
500€ 0,01662€ 8,31
1 000€ 0,01453€ 14,53
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01121€ 56,05
10 000€ 0,01024€ 102,40
15 000€ 0,00977€ 146,55
25 000€ 0,00927€ 231,75
35 000€ 0,00898€ 314,30
50 000€ 0,00870€ 435,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980