Parametric Equivalent

AC0612JR-0713RL | |
|---|---|
DigiKey Part Number | 13-AC0612JR-0713RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0612JR-0713RL |
Description | RES 13 OHM 5% 3/4W 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0612FR-0713RL | YAGEO | 0 | 13-AC0612FR-0713RLTR-ND | € 0,02092 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01858 | € 92,90 |
| Unit Price without VAT: | € 0,01858 |
|---|---|
| Unit Price with VAT: | € 0,02267 |


