


AC0603KRX7R8BB823 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R8BB823TR-ND - Tape & Reel (TR) 13-AC0603KRX7R8BB823CT-ND - Cut Tape (CT) 13-AC0603KRX7R8BB823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB823 |
Description | CAP CER 0.082UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB823 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05600 | € 0,56 |
| 50 | € 0,03880 | € 1,94 |
| 100 | € 0,03360 | € 3,36 |
| 500 | € 0,02482 | € 12,41 |
| 1 000 | € 0,02212 | € 22,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01723 | € 68,92 |
| 8 000 | € 0,01581 | € 126,48 |
| 12 000 | € 0,01510 | € 181,20 |
| 20 000 | € 0,01431 | € 286,20 |
| 28 000 | € 0,01385 | € 387,80 |
| 40 000 | € 0,01341 | € 536,40 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

