


AC0603KRX7R8BB102 | |
|---|---|
DigiKey Part Number | 311-3110-2-ND - Tape & Reel (TR) 311-3110-1-ND - Cut Tape (CT) 311-3110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB102 |
Description | CAP CER 1000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02140 | € 1,07 |
| 100 | € 0,01830 | € 1,83 |
| 500 | € 0,01310 | € 6,55 |
| 1 000 | € 0,01152 | € 11,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00871 | € 34,84 |
| 8 000 | € 0,00788 | € 63,04 |
| 12 000 | € 0,00746 | € 89,52 |
| 20 000 | € 0,00700 | € 140,00 |
| 28 000 | € 0,00673 | € 188,44 |
| 40 000 | € 0,00647 | € 258,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

