


AC0603KRX7R7BB222 | |
|---|---|
DigiKey Part Number | 311-3106-2-ND - Tape & Reel (TR) 311-3106-1-ND - Cut Tape (CT) 311-3106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R7BB222 |
Description | CAP CER 2200PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R7BB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KRX7R0BB222 | YAGEO | 6 207 | 311-3101-1-ND | € 0,08000 | Upgrade |
| AC0603KRX7R8BB222 | YAGEO | 16 371 | 311-3112-1-ND | € 0,08000 | Upgrade |
| AC0603KRX7R9BB222 | YAGEO | 18 598 | 311-3118-1-ND | € 0,08000 | Upgrade |
| C0603C222K4RACAUTO | KEMET | 8 491 | 399-C0603C222K4RACAUTOCT-ND | € 0,25000 | Direct |
| 06031C222K4T2A | KYOCERA AVX | 21 963 | 478-KAM15AR72A222KTCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 50 | € 0,03340 | € 1,67 |
| 100 | € 0,02860 | € 2,86 |
| 500 | € 0,02100 | € 10,50 |
| 1 000 | € 0,01866 | € 18,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01443 | € 57,72 |
| 8 000 | € 0,01319 | € 105,52 |
| 12 000 | € 0,01257 | € 150,84 |
| 20 000 | € 0,01188 | € 237,60 |
| 28 000 | € 0,01148 | € 321,44 |
| 40 000 | € 0,01109 | € 443,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

