


AC0603KRX7R7BB123 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R7BB123TR-ND - Tape & Reel (TR) 13-AC0603KRX7R7BB123CT-ND - Cut Tape (CT) 13-AC0603KRX7R7BB123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R7BB123 |
Description | CAP CER 0.012UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R7BB123 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06800 | € 0,68 |
| 50 | € 0,04740 | € 2,37 |
| 100 | € 0,04120 | € 4,12 |
| 500 | € 0,03076 | € 15,38 |
| 1 000 | € 0,02756 | € 27,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02168 | € 86,72 |
| 8 000 | € 0,01998 | € 159,84 |
| 12 000 | € 0,01913 | € 229,56 |
| 20 000 | € 0,01819 | € 363,80 |
| 28 000 | € 0,01764 | € 493,92 |
| 40 000 | € 0,01711 | € 684,40 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

