13 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JR-0713KL

DigiKey Part Number
13-AC0603JR-0713KLTR-ND - Tape & Reel (TR)
13-AC0603JR-0713KLCT-ND - Cut Tape (CT)
13-AC0603JR-0713KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JR-0713KL
Description
RES SMD 13K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603JR-0713KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-0713KLYAGEO35 070YAG3566CT-ND€ 0,08000Parametric Equivalent
In-Stock: 2 670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02100€ 0,21
25€ 0,01560€ 0,39
50€ 0,01240€ 0,62
100€ 0,01010€ 1,01
250€ 0,00780€ 1,95
500€ 0,00652€ 3,26
1 000€ 0,00549€ 5,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00367€ 18,35
10 000€ 0,00323€ 32,30
15 000€ 0,00302€ 45,30
25 000€ 0,00279€ 69,75
35 000€ 0,00266€ 93,10
50 000€ 0,00254€ 127,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760