
AC0603FR-7W100RL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-7W100RLTR-ND - Tape & Reel (TR) 13-AC0603FR-7W100RLCT-ND - Cut Tape (CT) 13-AC0603FR-7W100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-7W100RL |
Description | RES 100 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02900 | € 0,29 |
| 25 | € 0,02160 | € 0,54 |
| 50 | € 0,01760 | € 0,88 |
| 100 | € 0,01450 | € 1,45 |
| 250 | € 0,01140 | € 2,85 |
| 500 | € 0,00964 | € 4,82 |
| 1 000 | € 0,00824 | € 8,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00571 | € 28,55 |
| 10 000 | € 0,00512 | € 51,20 |
| 15 000 | € 0,00483 | € 72,45 |
| 25 000 | € 0,00451 | € 112,75 |
| 35 000 | € 0,00434 | € 151,90 |
| 50 000 | € 0,00417 | € 208,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

