
AC0603FR-07113RL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-07113RLTR-ND - Tape & Reel (TR) 13-AC0603FR-07113RLCT-ND - Cut Tape (CT) 13-AC0603FR-07113RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07113RL |
Description | RES 113 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,01720 | € 0,43 |
| 50 | € 0,01400 | € 0,70 |
| 100 | € 0,01140 | € 1,14 |
| 250 | € 0,00880 | € 2,20 |
| 500 | € 0,00738 | € 3,69 |
| 1 000 | € 0,00625 | € 6,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00422 | € 21,10 |
| 10 000 | € 0,00374 | € 37,40 |
| 15 000 | € 0,00351 | € 52,65 |
| 25 000 | € 0,00326 | € 81,50 |
| 35 000 | € 0,00311 | € 108,85 |
| 50 000 | € 0,00297 | € 148,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

