
AC0603DR-071ML | |
|---|---|
DigiKey Part Number | 13-AC0603DR-071MLTR-ND - Tape & Reel (TR) 13-AC0603DR-071MLCT-ND - Cut Tape (CT) 13-AC0603DR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603DR-071ML |
Description | RES 1 MOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03400 | € 0,34 |
| 25 | € 0,02560 | € 0,64 |
| 50 | € 0,02100 | € 1,05 |
| 100 | € 0,01730 | € 1,73 |
| 250 | € 0,01372 | € 3,43 |
| 500 | € 0,01166 | € 5,83 |
| 1 000 | € 0,01006 | € 10,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00709 | € 35,45 |
| 10 000 | € 0,00640 | € 64,00 |
| 15 000 | € 0,00606 | € 90,90 |
| 25 000 | € 0,00570 | € 142,50 |
| 35 000 | € 0,00549 | € 192,15 |
| 50 000 | € 0,00529 | € 264,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

