0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R9BB683

DigiKey Part Number
13-AC0402KRX7R9BB683TR-ND - Tape & Reel (TR)
13-AC0402KRX7R9BB683CT-ND - Cut Tape (CT)
13-AC0402KRX7R9BB683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R9BB683
Description
CAP CER 0.068UF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X7R1H683K050BBTDK169 417445-6898-1-ND€ 0,10000Parametric Equivalent
GCM155R71H683KE02DMurata Electronics128 386490-14516-1-ND€ 0,08000Parametric Equivalent
GCM155R71H683KE02JMurata Electronics39 853490-GCM155R71H683KE02JCT-ND€ 0,08000Parametric Equivalent
GMT04X7R683K50NT10Cal-Chip Electronics, Inc.9 7204713-GMT04X7R683K50NT10CT-ND€ 0,08000Parametric Equivalent
GRT155R71H683KE01DMurata Electronics4 488490-GRT155R71H683KE01DCT-ND€ 0,08000Parametric Equivalent
In-Stock: 5 922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
50€ 0,02140€ 1,07
100€ 0,01840€ 1,84
500€ 0,01316€ 6,58
1 000€ 0,01156€ 11,56
2 500€ 0,00989€ 24,72
5 000€ 0,00888€ 44,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00768€ 76,80
20 000€ 0,00703€ 140,60
30 000€ 0,00671€ 201,30
50 000€ 0,00635€ 317,50
70 000€ 0,00614€ 429,80
100 000€ 0,00594€ 594,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760