


AC0402KRX7R9BB153 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R9BB153TR-ND - Tape & Reel (TR) 13-AC0402KRX7R9BB153CT-ND - Cut Tape (CT) 13-AC0402KRX7R9BB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB153 |
Description | CAP 0402 50V 15 NF X7R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04200 | € 0,42 |
| 50 | € 0,02840 | € 1,42 |
| 100 | € 0,02440 | € 2,44 |
| 500 | € 0,01776 | € 8,88 |
| 1 000 | € 0,01571 | € 15,71 |
| 2 500 | € 0,01356 | € 33,90 |
| 5 000 | € 0,01227 | € 61,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01067 | € 106,70 |
| 20 000 | € 0,00984 | € 196,80 |
| 30 000 | € 0,00942 | € 282,60 |
| 50 000 | € 0,00896 | € 448,00 |
| 70 000 | € 0,00869 | € 608,30 |
| 100 000 | € 0,00843 | € 843,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

