470 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R7BB471

DigiKey Part Number
13-AC0402KRX7R7BB471TR-ND - Tape & Reel (TR)
13-AC0402KRX7R7BB471CT-ND - Cut Tape (CT)
13-AC0402KRX7R7BB471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R7BB471
Description
CAP CER 470PF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R7BB471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C471K5RACAUTOKEMET44 041399-15942-1-ND€ 0,08000Upgrade
CGA2B2X8R1H471K050BATDK32 740445-5877-1-ND€ 0,11000Upgrade
CGA2B2X8R2A471K050BATDK4 290445-15947-1-ND€ 0,17000Upgrade
C0402C471J1GACAUTOKEMET23 000399-15760-1-ND€ 0,41000Similar
C0402C471J5GACAUTOKEMET25 554399-16006-1-ND€ 0,35000Similar
In-Stock: 4 941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04300€ 0,43
50€ 0,03000€ 1,50
100€ 0,02580€ 2,58
500€ 0,01874€ 9,37
1 000€ 0,01661€ 16,61
2 500€ 0,01435€ 35,88
5 000€ 0,01300€ 65,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00787€ 78,70
20 000€ 0,00721€ 144,20
30 000€ 0,00688€ 206,40
50 000€ 0,00651€ 325,50
70 000€ 0,00630€ 441,00
100 000€ 0,00610€ 610,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760