
AC0402JR-073ML | |
|---|---|
DigiKey Part Number | 13-AC0402JR-073MLTR-ND - Tape & Reel (TR) 13-AC0402JR-073MLCT-ND - Cut Tape (CT) 13-AC0402JR-073MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-073ML |
Description | RES SMD 3M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-073ML Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01900 | € 0,19 |
| 25 | € 0,01400 | € 0,35 |
| 50 | € 0,01100 | € 0,55 |
| 100 | € 0,00890 | € 0,89 |
| 250 | € 0,00684 | € 1,71 |
| 500 | € 0,00566 | € 2,83 |
| 1 000 | € 0,00474 | € 4,74 |
| 5 000 | € 0,00331 | € 16,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00274 | € 27,40 |
| 20 000 | € 0,00243 | € 48,60 |
| 30 000 | € 0,00229 | € 68,70 |
| 50 000 | € 0,00213 | € 106,50 |
| 70 000 | € 0,00203 | € 142,10 |
| 100 000 | € 0,00195 | € 195,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

