
AC0402JR-0715KL | |
|---|---|
DigiKey Part Number | 13-AC0402JR-0715KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0402JR-0715KL |
Description | RES SMD 15K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-0715KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00274 | € 27,40 |
| 20 000 | € 0,00243 | € 48,60 |
| 30 000 | € 0,00229 | € 68,70 |
| 50 000 | € 0,00213 | € 106,50 |
| 70 000 | € 0,00203 | € 142,10 |
| 100 000 | € 0,00195 | € 195,00 |
| Unit Price without VAT: | € 0,00274 |
|---|---|
| Unit Price with VAT: | € 0,00334 |

