
AC0402FRNPO9BN471 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN471TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN471CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07100 | € 0,71 |
| 50 | € 0,05040 | € 2,52 |
| 100 | € 0,04380 | € 4,38 |
| 500 | € 0,03278 | € 16,39 |
| 1 000 | € 0,02939 | € 29,39 |
| 2 500 | € 0,02584 | € 64,60 |
| 5 000 | € 0,02370 | € 118,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02089 | € 208,90 |
| 20 000 | € 0,01952 | € 390,40 |
| 30 000 | € 0,01882 | € 564,60 |
| 50 000 | € 0,01806 | € 903,00 |
| 70 000 | € 0,01761 | € 1 232,70 |
| 100 000 | € 0,01718 | € 1 718,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

