
AC0402FRNPO9BN331 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN331TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN331CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11200 | € 1,12 |
| 50 | € 0,08000 | € 4,00 |
| 100 | € 0,07040 | € 7,04 |
| 500 | € 0,05406 | € 27,03 |
| 1 000 | € 0,04902 | € 49,02 |
| 2 500 | € 0,04372 | € 109,30 |
| 5 000 | € 0,04052 | € 202,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03609 | € 360,90 |
| 20 000 | € 0,03403 | € 680,60 |
| 30 000 | € 0,03300 | € 990,00 |
| 50 000 | € 0,03186 | € 1 593,00 |
| 70 000 | € 0,03119 | € 2 183,30 |
| 100 000 | € 0,03054 | € 3 054,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

