
AC0402FR-7W47KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W47KLTR-ND - Tape & Reel (TR) 13-AC0402FR-7W47KLCT-ND - Cut Tape (CT) 13-AC0402FR-7W47KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W47KL |
Description | RES 47K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,01720 | € 0,43 |
| 50 | € 0,01400 | € 0,70 |
| 100 | € 0,01140 | € 1,14 |
| 250 | € 0,00888 | € 2,22 |
| 500 | € 0,00742 | € 3,71 |
| 1 000 | € 0,00630 | € 6,30 |
| 5 000 | € 0,00451 | € 22,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00378 | € 37,80 |
| 20 000 | € 0,00339 | € 67,80 |
| 30 000 | € 0,00320 | € 96,00 |
| 50 000 | € 0,00300 | € 150,00 |
| 70 000 | € 0,00289 | € 202,30 |
| 100 000 | € 0,00278 | € 278,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

