
AC0402FR-7W16K5L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W16K5LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W16K5L |
Description | RES 16.5K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00378 | € 37,80 |
| Unit Price without VAT: | € 0,00378 |
|---|---|
| Unit Price with VAT: | € 0,00461 |

