Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

AC0402FR-07732KL | |
|---|---|
DigiKey Part Number | AC0402FR-07732KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07732KL |
Description | RES SMD 732K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 732 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07732KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-07732KL | YAGEO | 35 033 | YAG3224CT-ND | € 0,08000 | Upgrade |
| CR0402-FX-7323GLF | Bourns Inc. | 28 963 | 118-CR0402-FX-7323GLFCT-ND | € 0,08000 | Direct |
| CRCW0402732KFKED | Vishay Dale | 22 073 | 541-732KLCT-ND | € 0,08000 | Upgrade |
| CRCW0402732KFKTD | Vishay Dale | 0 | CRCW0402732KFKTD-ND | € 0,02000 | Upgrade |
| RC1005F7323CS | Samsung Electro-Mechanics | 0 | 1276-4278-2-ND | € 0,00479 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00304 | € 30,40 |
| Unit Price without VAT: | € 0,00304 |
|---|---|
| Unit Price with VAT: | € 0,00371 |






