57.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-0757K6L

DigiKey Part Number
YAG5676TR-ND - Tape & Reel (TR)
YAG5676CT-ND - Cut Tape (CT)
YAG5676DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-0757K6L
Description
RES SMD 57.6K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
57.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-0757K6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402FR-0757K6LYAGEO150 849YAG3190CT-ND€ 0,08000Upgrade
CR0402-FX-5762GLFBourns Inc.20 464118-CR0402-FX-5762GLFCT-ND€ 0,08000Direct
CRCW040257K6FKEDVishay Dale3 111541-57.6KLCT-ND€ 0,08000Upgrade
CRCW040257K6FKTDVishay Dale26 925541-CRCW040257K6FKTDCT-ND€ 0,14000Upgrade
RMCF0402FT57K6Stackpole Electronics Inc43 404RMCF0402FT57K6CT-ND€ 0,08000Upgrade
In-Stock: 2 204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
25€ 0,01480€ 0,37
50€ 0,01180€ 0,59
100€ 0,00970€ 0,97
250€ 0,00744€ 1,86
500€ 0,00618€ 3,09
1 000€ 0,00520€ 5,20
5 000€ 0,00366€ 18,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00304€ 30,40
20 000€ 0,00271€ 54,20
30 000€ 0,00255€ 76,50
50 000€ 0,00238€ 119,00
70 000€ 0,00228€ 159,60
100 000€ 0,00219€ 219,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760