
AC0402FR-0717K8L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-0717K8LTR-ND - Tape & Reel (TR) 13-AC0402FR-0717K8LCT-ND - Cut Tape (CT) 13-AC0402FR-0717K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0717K8L |
Description | RES SMD 17.8K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0717K8L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01480 | € 0,37 |
| 50 | € 0,01180 | € 0,59 |
| 100 | € 0,00970 | € 0,97 |
| 250 | € 0,00744 | € 1,86 |
| 500 | € 0,00618 | € 3,09 |
| 1 000 | € 0,00520 | € 5,20 |
| 5 000 | € 0,00366 | € 18,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00304 | € 30,40 |
| 20 000 | € 0,00271 | € 54,20 |
| 30 000 | € 0,00255 | € 76,50 |
| 50 000 | € 0,00238 | € 119,00 |
| 70 000 | € 0,00228 | € 159,60 |
| 100 000 | € 0,00219 | € 219,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

