


AC0201KRX7R8BB222 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX7R8BB222TR-ND - Tape & Reel (TR) 13-AC0201KRX7R8BB222CT-ND - Cut Tape (CT) 13-AC0201KRX7R8BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX7R8BB222 |
Description | CAP CER 2200PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0201KRX7R8BB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04400 | € 0,44 |
| 50 | € 0,03040 | € 1,52 |
| 100 | € 0,02620 | € 2,62 |
| 500 | € 0,01908 | € 9,54 |
| 1 000 | € 0,01691 | € 16,91 |
| 2 500 | € 0,01463 | € 36,58 |
| 5 000 | € 0,01326 | € 66,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01101 | € 165,15 |
| 30 000 | € 0,01023 | € 306,90 |
| 45 000 | € 0,00983 | € 442,35 |
| 75 000 | € 0,00939 | € 704,25 |
| 105 000 | € 0,00914 | € 959,70 |
| 150 000 | € 0,00889 | € 1 333,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

