AC0201FR-077K32L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 22 968
Unit Price: € 0,08000
Datasheet

Direct


Vishay Dale
In Stock: 17 739
Unit Price: € 0,08000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 150
Unit Price: € 0,08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9 254
Unit Price: € 0,08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 56 774
Unit Price: € 0,08000
Datasheet
7.32 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-077K32L

DigiKey Part Number
AC0201FR-077K32L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201FR-077K32L
Description
RES SMD 7.32K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.32 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-077K32L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-077K32LYAGEO22 968YAG2805CT-ND€ 0,08000Upgrade
CRCW02017K32FNEDVishay Dale17 739541-CRCW02017K32FNEDCT-ND€ 0,08000Direct
RK73H1HTTC7321FKOA Speer Electronics, Inc.1502019-RK73H1HTTC7321FCT-ND€ 0,08000Direct
RMCF0201FT7K32Stackpole Electronics Inc9 254738-RMCF0201FT7K32CT-ND€ 0,08000Direct
ERJ-1GNF7321CPanasonic Industry56 774P123145CT-ND€ 0,08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00720€ 72,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,00720
Unit Price with VAT:€ 0,00878