Upgrade
Direct
Direct
Direct
Direct
Upgrade

AC0201FR-07374KL | |
|---|---|
DigiKey Part Number | AC0201FR-07374KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201FR-07374KL |
Description | RES SMD 374K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 374 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-07374KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-07374KL | YAGEO | 17 089 | YAG2629CT-ND | € 0,08000 | Upgrade |
| CRCW0201374KFNED | Vishay Dale | 3 851 | 541-CRCW0201374KFNEDCT-ND | € 0,08000 | Direct |
| ERJ-1GEF3743C | Panasonic Industry | 115 846 | P374KABCT-ND | € 0,08000 | Direct |
| RK73H1HTTC3743F | KOA Speer Electronics, Inc. | 3 664 | 2019-RK73H1HTTC3743FCT-ND | € 0,08000 | Direct |
| RMCF0201FT374K | Stackpole Electronics Inc | 67 379 | RMCF0201FT374KCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00720 | € 72,00 |
| Unit Price without VAT: | € 0,00720 |
|---|---|
| Unit Price with VAT: | € 0,00878 |






