Upgrade
Direct
Direct
Direct
Upgrade

AC0201FR-07294RL | |
|---|---|
DigiKey Part Number | AC0201FR-07294RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201FR-07294RL |
Description | RES SMD 294 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 294 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-07294RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-07294RL | YAGEO | 21 228 | YAG2564CT-ND | € 0,08000 | Upgrade |
| CRCW0201294RFNED | Vishay Dale | 3 110 | 541-CRCW0201294RFNEDCT-ND | € 0,08000 | Direct |
| RK73H1HTTC2940F | KOA Speer Electronics, Inc. | 20 902 | 2019-RK73H1HTTC2940FCT-ND | € 0,08000 | Direct |
| RMCF0201FT294R | Stackpole Electronics Inc | 16 049 | RMCF0201FT294RCT-ND | € 0,08000 | Direct |
| ERJ-1GNF2940C | Panasonic Industry | 41 012 | P122906CT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00720 | € 72,00 |
| Unit Price without VAT: | € 0,00720 |
|---|---|
| Unit Price with VAT: | € 0,00878 |






