
AC0201FR-0727KL | |
|---|---|
DigiKey Part Number | YAG5183TR-ND - Tape & Reel (TR) YAG5183CT-ND - Cut Tape (CT) YAG5183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0727KL |
Description | RES SMD 27K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0727KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,02800 | € 0,70 |
| 50 | € 0,02280 | € 1,14 |
| 100 | € 0,01900 | € 1,90 |
| 250 | € 0,01508 | € 3,77 |
| 500 | € 0,01290 | € 6,45 |
| 1 000 | € 0,01117 | € 11,17 |
| 5 000 | € 0,00843 | € 42,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00720 | € 72,00 |
| 20 000 | € 0,00660 | € 132,00 |
| 30 000 | € 0,00631 | € 189,30 |
| 50 000 | € 0,00600 | € 300,00 |
| 70 000 | € 0,00582 | € 407,40 |
| 100 000 | € 0,00565 | € 565,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

