
AC0201FR-07249RL | |
|---|---|
DigiKey Part Number | 13-AC0201FR-07249RLTR-ND - Tape & Reel (TR) 13-AC0201FR-07249RLCT-ND - Cut Tape (CT) 13-AC0201FR-07249RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-07249RL |
Description | RES SMD 249 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-07249RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-07249RL | YAGEO | 39 078 | YAG2531CT-ND | € 0,08000 | Upgrade |
| CRCW0201249RFNED | Vishay Dale | 107 035 | 541-CRCW0201249RFNEDCT-ND | € 0,08000 | Direct |
| RK73H1HTTC2490F | KOA Speer Electronics, Inc. | 4 837 | 2019-RK73H1HTTC2490FCT-ND | € 0,08000 | Direct |
| RMCF0201FT249R | Stackpole Electronics Inc | 1 544 | 738-RMCF0201FT249RCT-ND | € 0,08000 | Direct |
| ERJ-1GNF2490C | Panasonic Industry | 5 899 | P122864CT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,02800 | € 0,70 |
| 50 | € 0,02280 | € 1,14 |
| 100 | € 0,01900 | € 1,90 |
| 250 | € 0,01508 | € 3,77 |
| 500 | € 0,01290 | € 6,45 |
| 1 000 | € 0,01117 | € 11,17 |
| 5 000 | € 0,00843 | € 42,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00720 | € 72,00 |
| 20 000 | € 0,00660 | € 132,00 |
| 30 000 | € 0,00631 | € 189,30 |
| 50 000 | € 0,00600 | € 300,00 |
| 70 000 | € 0,00582 | € 407,40 |
| 100 000 | € 0,00565 | € 565,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

